Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,007.000 |
5+ | kr 987.020 |
10+ | kr 966.880 |
25+ | kr 946.730 |
50+ | kr 926.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,007.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF28X100
Order Code2491167
Technical Datasheet
Sensor Body MaterialStainless Steel
Output Current500mA
Operating Pressure Max40bar
Operating Temperature Max120°C
Product Range-
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
40bar
Product Range
-
Output Current
500mA
Operating Temperature Max
120°C
Technical Docs (2)
Alternatives for SSF28X100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053