Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 210.580 |
5+ | kr 205.060 |
10+ | kr 199.690 |
25+ | kr 194.460 |
50+ | kr 189.390 |
Product Information
Product Overview
The RSF14Y100RF is a Drop Float Switch that has been designed to eliminate problems associated with lime-scale build up around the pivot point of a conventional float switch. It is also suitable in more viscous liquids that might affect the pivot action of a standard float type. This particular series is primarily for applications where a high level condition has to be monitored. The drop float actuator allows the switch housing and float pivots to be located above the surface of the liquid and provides a normally closed switch contact, opening as the liquid level rises. They are manufactured in a range of materials, with a choice of gasket material, to suit most commonly used liquids. Typical applications include wall kettles and hot vending machines.
- Pivot out of liquid
- High level switch position
- WRAS approved for use in hot & cold water
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
PP (Polypropylene)
-
100°C
No SVHC (25-Jun-2020)
600mA
-20°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate