Print Page
VOF-100C-15
AC/DC Open Frame Power Supply (PSU), 120 to 370VDC, ITE & Household, 1 Output, 100 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVOF-100C-15
Order Code3786642
Product RangeVOF-100C Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-100C-15
Order Code3786642
Product RangeVOF-100C Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)100W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115VDC
Output Current - Output 16.66A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeVOF-100C Series
SVHCTo Be Advised
Product Overview
VOF-100C series is an open-frame AC-DC power supply housed in a compact 2” x 3” chassis-mount package. These models feature a universal input voltage range, a wide operating temperature and active power factor correction. The VOF's efficient performance and compact size make them an ideal solution for a range of consumer, industrial and ICT applications.
- Open frame AC to DC converter
- Certified to 62368, 60335 and 61558 safety standards
- Suitable for safety class I or class II installations
- Over voltage, over current, over temperature and short circuit protections
- Adjustable output via trim POT
- Low leakage current (<lt/> 0.1mA)
- Low standby power consumption (0.5W)
Technical Specifications
Power Supply Applications
ITE & Household
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOF-100C Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
6.66A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125