Print Page
P783F-Q24-S5-S
Non Isolated POL DC/DC Converter, ITE, SIP, 1 Output, 15 W, 5 V, 3 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoP783F-Q24-S5-S
Order Code3595404
Product RangeP783F-S Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoP783F-Q24-S5-S
Order Code3595404
Product RangeP783F-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom5V
Output Current Max3A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max36V
Depth30.6mm
Width5.8mm
Height12.5mm
Product RangeP783F-S Series
SVHCTo Be Advised
Product Overview
P783F-Q24-S5-S is a non-isolated switching regulator in a SIP package. It is designed to meet 62368: EN/BS EN standards.
- Input voltage range from 8V to 36V
- 5VDC output voltage
- 3000mA output current
- 15W output power
- 70mVp-p ripple and noise
- 93% typical efficiency
- Open frame design
- No-load input current as low as 2mA
- Output short circuit protection
- Wide operating temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
8V
Depth
30.6mm
Height
12.5mm
SVHC
To Be Advised
DC / DC Converter Type
SIP
Output Power Max
15W
Output Current Max
3A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
5.8mm
Product Range
P783F-S Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004