Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED06C5
Order Code1895432
Product RangeED
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 167.530 |
5+ | kr 159.090 |
10+ | kr 150.740 |
20+ | kr 147.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 167.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED06C5
Order Code1895432
Product RangeED
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max48VDC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min18VDC
Control Voltage Max32VDC
Product RangeED
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ED06C5 is a 1-phase Solid State Relay with PBT 30% GF/UL94V-0 housing, copper comes with Sulfamate nickel finish and quick-connect terminals. This ED-series DIN-rail-mount relay features LED input status indicator.
- AC or DC Control
- 0.3VDC Maximum on-state voltage drop at 40°C
- 1.6KΩ Nominal input impedance
- 2500Vrms Dielectric strength
- 0.6ms Turn-on and 0.3ms turn-off maximum time
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
48VDC
Relay Terminals
Quick Connect
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
5A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
18VDC
Product Range
ED
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948