Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part No10PCV2425
Order Code1936419
Product RangePCV
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,147.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,147.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No10PCV2425
Order Code1936419
Product RangePCV
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max240Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min100Vrms
Control Voltage Min2VDC
Control Voltage Max10VDC
Product RangePCV
Product Overview
The 10PCV2425 is a 1-phase Control Relay with thermally conductive epoxy encapsulation, SPST-NO contact, proportional output switching mode and screw terminals. This PCV-series panel mount relay features proportional controllers is self-contained power control modules integrating a complete phase fired logic control system. For use with resistive loads only.
- 1.6Vpk Maximum on-state voltage drop
- 2500Vrms Dielectric strength
- -30 to 80°C Ambient operating temperature range
Applications
Motor Drive & Control, Automation & Process Control, HVAC, Lighting
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240Vrms
Relay Terminals
Screw
Operating Voltage Min
100Vrms
Control Voltage Max
10VDC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
2VDC
Product Range
PCV
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1