Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84140613N
Order Code4240757
Product RangeGN2 Series
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 878.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 878.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No84140613N
Order Code4240757
Product RangeGN2 Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min10VDC
Control Voltage Max30VDC
Product RangeGN2 Series
SVHCLead (21-Jan-2025)
Product Overview
84140613N is a GN2 series, panel mount, dual channel, classic solid state relay. It is designed to be used in almost any application, offering a very long life expectancy, and is easy to install, easy to use, robust, and multipurpose. It is recognized by cRUus, and UKCA.
- 50A rated load current
- 10V to 30V control voltage
- Zero cross switching type
- Operating voltage range from 48V to 660V
- 5mArms minimum load current
- 0.8pF maximum capacitance, input/output
- Ambient operating temperature range from -40°C to 80°C
- Input status indicator LED-green
- UL94 V-0 housing material
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
30VDC
SVHC
Lead (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
10VDC
Product Range
GN2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08