Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
108rpm
Power Rating
3.9W
Motor Size
32mm
Product Range
-
Supply Voltage VDC
12V
Torque Max
0.5N-m
Gear Ratio TO: 1
40
External Length
61.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0