Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 551.230 |
5+ | kr 540.220 |
10+ | kr 529.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 551.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No88980161
Order Code2855793
Technical Datasheet
Antenna TypeWiFi
Frequency Min-
Frequency Max2.4GHz
Antenna MountingMagnetic
Gain2.14dB
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Magnetic/sticky mount antenna for discrete mounting panel or outdoor installation
- 3m cable with RP-SMA male connector
- Wi-Fi, Bluetooth, UMTS and GSM compatible
- Used with all range of em4 remote, em4 alert 2G and 3G
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.4GHz
Gain
2.14dB
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1