Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,227.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,227.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No88 886 516
Order Code7908644
Product RangeTMR 48 L
Technical Datasheet
Product RangeTMR 48 L
Timer FunctionsMultifunction
No. of Timing Ranges14Ranges
Time Min0.02s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Overview
The TMR 48 L series panel-mount Analogue Timer offers time setting displayed on dial and 2 changeover relays. It features display of power and output states by 2 LEDs. It ranges 0.02 seconds to 300 hours timings.
- Self-extinguishing housing material
- IP40 and IP50 Protection ratings
- Multifunction or mono-function
- Multi-timing range
- Multi-voltage
- 10⁵ Operations electrical life
- 30 x 10⁶ Operations mechanical life
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
TMR 48 L
No. of Timing Ranges
14Ranges
Time Max
300h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.02s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14