Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoM3N1-35-100/5
Order Code3680044
Product RangeM3N1 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoM3N1-35-100/5
Order Code3680044
Product RangeM3N1 Series
Technical Datasheet
CT Construction3-Phase Molded Case
Current Ratio100:5
Accuracy ClassClass 3
Power Rating2VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current100A
Secondary Current Nom5A
Product RangeM3N1 Series
Technical Specifications
CT Construction
3-Phase Molded Case
Accuracy Class
Class 3
Window Diameter
-
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (19-Jan-2021)
Current Ratio
100:5
Power Rating
2VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
100A
Product Range
M3N1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147417