Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoE243-01A-G-EF-PK
Order Code3680032
Product Range240 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 358.350 |
5+ | kr 330.810 |
10+ | kr 324.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 358.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoE243-01A-G-EF-PK
Order Code3680032
Product Range240 Series
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 100A
Panel Cutout Height68mm
Panel Cutout Width68mm
Product Range240 Series
SVHCTo Be Advised
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
68mm
Product Range
240 Series
Meter Range
0A to 100A
Panel Cutout Width
68mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90303380
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001