Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-E0-0000-00000BKE2
Order Code2839936
Product RangeXLamp XT-E
Technical Datasheet
Product Information
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-E0-0000-00000BKE2
Order Code2839936
Product RangeXLamp XT-E
Technical Datasheet
Product RangeXLamp XT-E
LED ColourCool White
Viewing Angle115°
Luminous Flux @ Test156lm
CCT5700K
Forward Current If Max1.5A
Forward Voltage @ Test2.77V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XT-E
Viewing Angle
115°
CCT
5700K
Forward Voltage @ Test
2.77V
Power Dissipation Pd
5W
LED Colour
Cool White
Luminous Flux @ Test
156lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001