Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXHP50B-00-0000-0D0BJ440E
Order Code2816603RL
Product RangeXHP50B Family
Also Known AsXLamp XHP50.2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | kr 24.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
kr 12,530.00 (ex VAT)
A kr 35.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHP50B-00-0000-0D0BJ440E
Order Code2816603RL
Product RangeXHP50B Family
Also Known AsXLamp XHP50.2
Technical Datasheet
Product RangeXHP50B Family
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test1120lm
CCT4000K
Forward Current If Max1.5A
Forward Voltage @ Test11.2V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCTo Be Advised
Product Overview
The XLamp XHP50.2 LED is the next generation of Extreme High Power LEDs that delivers the lowest system cost through the best lumen density, reliability and color consistency. Built on Cree’s latest high-power LED technology, the XHP50.2 LED improves the lumen density, voltage characteristics, reliability and optical performance of the XHP50 LED in the same 5.0 mm x 5.0 mm footprint. The new XHP50.2 LED provides an easy drop-in upgrade to achieve higher system LPW for lighting manufacturers.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XHP50B Family
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
11.2V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
1120lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability