Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1512-0000-000N0HM240G
Order Code2839909
Product RangeXLamp EasyWhite CXA1512
Technical Datasheet
36 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.060 |
10+ | kr 23.790 |
25+ | kr 23.420 |
50+ | kr 23.050 |
100+ | kr 21.260 |
500+ | kr 18.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1512-0000-000N0HM240G
Order Code2839909
Product RangeXLamp EasyWhite CXA1512
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating24W
Luminous Flux @ Test1380lm
Forward Current @ Test350mA
Viewing Angle115°
Forward Voltage VF Typ36.4V
Nominal CCT (K)4000K
COB Length15.85mm
COB Width15.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test108.3lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA1512
SVHCTo Be Advised
Technical Specifications
COB Colour
Neutral White
Power Rating
24W
Forward Current @ Test
350mA
Forward Voltage VF Typ
36.4V
COB Length
15.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA1512
Colour Rendering Index Max
80
Luminous Flux @ Test
1380lm
Viewing Angle
115°
Nominal CCT (K)
4000K
COB Width
15.85mm
Lumens / Watt @ Current Test
108.3lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability