Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMA1303-0000-000C0U0A27G
Order Code3227241
Product RangeXLamp CMA1303
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.720 |
10+ | kr 20.670 |
25+ | kr 20.600 |
50+ | kr 20.530 |
100+ | kr 18.440 |
500+ | kr 16.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 21.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA1303-0000-000C0U0A27G
Order Code3227241
Product RangeXLamp CMA1303
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max92
Power Rating15W
Luminous Flux @ Test630lm
Forward Current @ Test700mA
Viewing Angle116°
Forward Voltage VF Typ9.35V
Nominal CCT (K)2700 K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test96.26lm/W
Light Emitting Surface4.5mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CMA1303
SVHCTo Be Advised
Technical Specifications
COB Colour
Warm White
Power Rating
15W
Forward Current @ Test
700mA
Forward Voltage VF Typ
9.35V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
4.5mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMA1303
Colour Rendering Index Max
92
Luminous Flux @ Test
630lm
Viewing Angle
116°
Nominal CCT (K)
2700 K
COB Width
13.35mm
Lumens / Watt @ Current Test
96.26lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability