Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.520 |
10+ | kr 4.240 |
25+ | kr 3.530 |
50+ | kr 2.960 |
100+ | kr 2.490 |
250+ | kr 2.110 |
500+ | kr 1.720 |
1000+ | kr 1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLA1A-WKW-CXAYB153
Order Code2094362
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If30mA
Forward Voltage3.6V
Luminous Intensity2.8cd
Viewing Angle0
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 5A - 24 hours
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
3.6V
Viewing Angle
0
Product Range
-
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
2.8cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102