Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD10FD101FO3F
Order Code1610932
Product RangeCD10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | kr 40.970 |
250+ | kr 38.500 |
500+ | kr 35.970 |
Price for:Each
Minimum: 100
Multiple: 100
kr 4,097.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD10FD101FO3F
Order Code1610932
Product RangeCD10 Series
Technical Datasheet
Capacitance100pF
Voltage(DC)500V
Capacitance Tolerance± 1%
Capacitor TerminalsPC Pin
Lead Spacing3.6mm
Capacitor Case / PackageRadial Leaded
Product Length9.4mm
Product Width5.1mm
Product Height10.88mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD10 Series
Qualification-
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 1%
Lead Spacing
3.6mm
Product Length
9.4mm
Product Height
10.88mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
5.1mm
Operating Temperature Min
-55°C
Product Range
CD10 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability