Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No104M06QC47
Order Code2841755
Product RangeQuencharc Q Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 121.040 |
10+ | kr 101.410 |
20+ | kr 94.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 121.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104M06QC47
Order Code2841755
Product RangeQuencharc Q Series
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance± 20%
Resistance47ohm
Resistance Tolerance± 10%
Resistor Power Rating500mW
Voltage(AC)250V
Voltage(DC)600V
Capacitor MountingThrough Hole
Product RangeQuencharc Q Series
Capacitor TerminalsPC Pin
Dielectric Characteristic-
Lead Diameter-
Lead Spacing20.8mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-55°C
Product Diameter-
Product Height-
Product Length16.7mm
Product Width27.4mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 104M06QC47 is a radial metalized polyester RC Network for transient suppression. The Quenarch® series arc suppressor/snubber network features noise reduction on controllers and drives, noise and arc suppression.
- Relay contact protection
- EMI/RFI reduction
- dv/dt suppression
- Coated with flame-retardant epoxy
- 47Ω Resistance
Applications
Communications & Networking
Technical Specifications
Capacitance
0.1µF
Resistance
47ohm
Resistor Power Rating
500mW
Voltage(DC)
600V
Product Range
Quencharc Q Series
Dielectric Characteristic
-
Lead Spacing
20.8mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
16.7mm
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 10%
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
Lead Diameter
-
No. of Elements
-
Operating Temperature Min
-55°C
Product Height
-
Product Width
27.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003765