Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNEKT GEAR
Manufacturer Part No26-6220
Order Code3498489
Also Known AsGTIN UPC EAN: 5035624023482
Technical Datasheet
38 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 64.620 |
5+ | kr 60.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 64.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNEKT GEAR
Manufacturer Part No26-6220
Order Code3498489
Also Known AsGTIN UPC EAN: 5035624023482
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- DisplayPort plug to HDMI plug lead
- Connect a DisplayPort PC to a HDMI display
- Transfers high-bandwidth, uncompressed digital video, multi-channel audio & control functions
- 48 bit colour depths
- DisplayPort connector features latch to protect against accidentally being disconnected
- Gold connectors for better connectivity
- Includes dust caps to protect the connectors
- Length: 2m
Notes
Note: This cable only works from a Displayport source to a HDMI display, not vice versa
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Connector Type B
HDMI Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09