Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNEKT GEAR
Manufacturer Part No25-1020
Order Code3532084
Also Known AsGTIN UPC EAN: 5035624024953
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCONNEKT GEAR
Manufacturer Part No25-1020
Order Code3532084
Also Known AsGTIN UPC EAN: 5035624024953
Technical Datasheet
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Connect a DisplayPort enabled PC to 2 DisplayPort monitors with simultaneous output to both displays. High quality cable solution, ideal for professional AV installations and digital signage applications.
- Supports video resolutions up to 4K2K (3840x2160) at 60Hz with HDCP support
- Maximum HBR2 bandwidth of 21.6Gb/s
- Latched connectors to prevent disconnection
- Full retail packaging
- Powered by Micro USB (cable supplied)
- 0.25m Cable length
Contents
Splitter and Micro USB cable
Technical Specifications
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068