Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.570 |
10+ | kr 16.270 |
25+ | kr 15.300 |
50+ | kr 14.030 |
100+ | kr 12.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRBS040100
Order Code2409212
Technical Datasheet
Sensor Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled
Beam Angle10°
Output Current25mA
Switching Voltage24V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RBS040100 from Comus is a tilt switch with mercury free contacts. These operate when tilted from the horizontal position. The switch movement required to cause contact change is called the differential angle. It is very important when designing a tilt switch to allow for the differential angle and understand that when in the horizontal position the switch contact may be open or closed.
- Maximum switching voltage is 24V
- Maximum switching current is 25mA
- 14.5mm length
- 5mm diameter
- Maximum contact resistance is 5ohm initially
- Operating temperature range from -25° to 70°C
- Glass fibre polyamide, UL94V-0 case material
- Pin termination
- Make angle is 10° below horizontal, break angle is 10° above horizontal and 15°differential angle
Applications
Industrial, Consumer Electronics, Portable Devices
Notes
When cutting or bending switch leads it is impotant that the glass seal is not damaged. The cutting or bending point should be no closer than 3mm to the glass to metal seal.
Technical Specifications
Sensor Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled
Output Current
25mA
Product Range
-
Beam Angle
10°
Switching Voltage
24V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000541