Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 28.540 |
10+ | kr 14.340 |
25+ | kr 12.110 |
50+ | kr 11.070 |
100+ | kr 10.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 28.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part No8601-0211-015
Order Code2409191
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max100mA
Switching Voltage Max24V
Switching Power Max1VA
Contact Resistance Max0.1ohm
Operate AT Min-
Operate AT Max-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8601-0211-015 is a single-pole single-throw (SPST) through-hole Sub-Micro Reed Switch with rhodium NO contact.
- 150VDC Minimum dielectric strength
- -40 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Switching Voltage Max
24V
Contact Resistance Max
0.1ohm
Operate AT Max
-
Contact Configuration
SPST-NO
Contact Current Max
100mA
Switching Power Max
1VA
Operate AT Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454