Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSPT68H-183MLD
Order Code2289000
Product RangeSPT Series
Also Known AsSPT68H-183MLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSPT68H-183MLD
Order Code2289000
Product RangeSPT Series
Also Known AsSPT68H-183MLB
Technical Datasheet
Product RangeSPT Series
Inductance18µH
RMS Current (Irms)5.7A
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length23.88mm
Product Width23.88mm
Product Height10.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
SPT Series
RMS Current (Irms)
5.7A
Inductance Tolerance
± 20%
Product Width
23.88mm
SVHC
No SVHC (17-Jan-2022)
Inductance
18µH
DC Resistance Max
0.012ohm
Product Length
23.88mm
Product Height
10.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00715