Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1480-201MLD
Order Code2288948
Product RangeSLC1480 Series
Also Known AsSLC1480-201MLB
Technical Datasheet
229 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.420 |
10+ | kr 15.520 |
50+ | kr 13.130 |
100+ | kr 12.090 |
200+ | kr 11.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1480-201MLD
Order Code2288948
Product RangeSLC1480 Series
Also Known AsSLC1480-201MLB
Technical Datasheet
Inductance200nH
RMS Current (Irms)55A
Inductor ConstructionShielded
Saturation Current (Isat)65A
Power Inductor Case13.46mm x 12.95mm x 8mm
Product RangeSLC1480 Series
Inductor Case / Package-
DC Resistance Max210µohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.95mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Power Inductor Case
13.46mm x 12.95mm x 8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.95mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
55A
Saturation Current (Isat)
65A
Product Range
SLC1480 Series
DC Resistance Max
210µohm
Product Length
13.46mm
Product Height
8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00525
Product traceability