Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-104KL
Order Code2526897
Product RangeRFS1317 Series
Technical Datasheet
11 In Stock
288 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.880 |
5+ | kr 15.820 |
10+ | kr 12.910 |
25+ | kr 11.640 |
50+ | kr 10.300 |
144+ | kr 8.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 18.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-104KL
Order Code2526897
Product RangeRFS1317 Series
Technical Datasheet
Product RangeRFS1317 Series
Inductance100µH
Inductor ConstructionShielded
RMS Current (Irms)3.65A
Saturation Current (Isat)2.6A
DC Resistance Max0.079ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFS1317 Series
Inductor Construction
Shielded
Saturation Current (Isat)
2.6A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
3.65A
DC Resistance Max
0.079ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047