Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-152L
Order Code2457737
Product RangeRFB0807 Series
Technical Datasheet
60 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.980 |
5+ | kr 9.100 |
10+ | kr 8.430 |
25+ | kr 7.010 |
50+ | kr 6.240 |
150+ | kr 5.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-152L
Order Code2457737
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance1.5mH
Inductor ConstructionUnshielded
RMS Current (Irms)300mA
Saturation Current (Isat)250mA
DC Resistance Max5.2ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
250mA
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
300mA
DC Resistance Max
5.2ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RFB0807-152L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146