Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 761.140 |
3+ | kr 691.970 |
5+ | kr 661.000 |
10+ | kr 585.480 |
20+ | kr 543.990 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 761.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoP405
Order Code2458195
Technical Datasheet
Inductor Kit TypeRadial Leaded Common Mode Chokes Design Kit
Kit Contents48 Pcs of 18 Values 4.7µH to 270µH PCV-0, PCV-2 Series Power Filter Chokes
Range of Inductance Values4.7µH to 270µH
No. of Items in Kit48
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Radial Leaded Common Mode Chokes Design Kit
Range of Inductance Values
4.7µH to 270µH
Product Range
-
Kit Contents
48 Pcs of 18 Values 4.7µH to 270µH PCV-0, PCV-2 Series Power Filter Chokes
No. of Items in Kit
48
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability