Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-564KLD
Order Code2288522
Product RangeMSS1278T Series
Also Known AsMSS1278T-564KLB
Technical Datasheet
464 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.080 |
10+ | kr 15.460 |
50+ | kr 14.190 |
100+ | kr 10.460 |
200+ | kr 10.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 18.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-564KLD
Order Code2288522
Product RangeMSS1278T Series
Also Known AsMSS1278T-564KLB
Technical Datasheet
Inductance560µH
RMS Current (Irms)800µA
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Power Inductor Case12mm x 12mm x 7.8mm
Product RangeMSS1278T Series
DC Resistance Max0.8638ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 7.8mm
DC Resistance Max
0.8638ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
800µA
Saturation Current (Isat)
1.4A
Product Range
MSS1278T Series
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
Product traceability