Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,931.000 |
5+ | kr 1,556.000 |
10+ | kr 1,393.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 1,931.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC324B
Order Code2289272
Technical Datasheet
Kit Contents220-Pcs of 22 Values 33nH to 390nH 0603CS Series ± 5% Tolerance Chip Inductors
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values33nH to 390nH
No. of Items in Kit220
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C324B is a Chip inductor Kit.
- Exceptionally high Q - up to 89 at 1.7GHz
- Very high self-resonant frequency - up to 12.5GHz
- High inductance
Applications
Industrial
Contents
10 Each of 0603CS-33NXJLU, 0603CS-36NXJLU, 0603CS-39NXJLU, 0603CS-43NXJLU, 0603CS-47NXJLU, 0603CS-51NXJLU, 0603CS-56NXJLU, 0603CS-68NXJLU, 0603CS-72NXJLU, 0603CS-82NXJLU, 0603CS-R10XJLU, 0603CS-R11XJLU, 0603CS-R12XJLU, 0603CS-R15XJLU, 0603CS-R18XJLU, 0603CS-R20XJLU, 0603CS-R21XJLU, 0603CS-R22XJLU, 0603CS-R25XJLU, 0603CS-R27XJLU, 0603CS-R33XJLU and 0603CS-R39XJLU ±5% tolerance chip inductors.
Technical Specifications
Kit Contents
220-Pcs of 22 Values 33nH to 390nH 0603CS Series ± 5% Tolerance Chip Inductors
Range of Inductance Values
33nH to 390nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
220
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability