Print Page




Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 574.810 |
3+ | kr 524.480 |
5+ | kr 501.740 |
10+ | kr 479.010 |
20+ | kr 442.140 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 574.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC302-2
Order Code2289247
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values2.5nH to 43nH
No. of Items in Kit120
Product Range-
Product Overview
The C302-2 is an Inductor Kit. Flat top jacket for mechanical stability and reliable pick and place operations.
- Tight tolerance can eliminate circuit tuning
- Exceptionally high Q over a wide frequency range
- Highest possible self resonance (greater than 3GHz)
- Solder coated leads ensure reliable soldering
Applications
Industrial
Contents
12 Each of 10% 2.5nH A01TKLB, 2% 5nH A02TJLB, 2% 8nH A03TJLB, 2% 12.5nH A04TJLB, 2% 18.5nH A05TJLB, 2% 17.5nH B06TJLB, 2% 22nH B07TJLB, 2% 28nH B08TJLB, 2% 35.5nH B09TJLB and 2% 43nH B10TJLB Mini Spring™ air core inductors.
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
2.5nH to 43nH
Product Range
-
Kit Contents
120-Pcs of 10 Values 2.5nH to 43nH ± 2% Tolerance Air Core Inductors
No. of Items in Kit
120
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability