Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 503.510 |
Price for:Each
Minimum: 1
Multiple: 1
kr 503.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoCL200
Order Code4147812
Technical Datasheet
Torch TypeHand Held
Light SourceLED
Lumen Output200lm
Beam Effective Distance50m
Power SourceAAA Batteries x 3 (Not Supplied)
Torch Body Material-
Product Range-
Product Overview
- Focusing torch with 200 lumens brightness
- Slide-focus from spot to flood beam
- 50metre maximum range
- 3hours battery run-time
- 1.5metre impact resistance
- Aerospace aluminium casing
Notes
3 x AAA batteries (not supplied).
Technical Specifications
Torch Type
Hand Held
Lumen Output
200lm
Power Source
AAA Batteries x 3 (Not Supplied)
Product Range
-
Light Source
LED
Beam Effective Distance
50m
Torch Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114