Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20238221
Order Code4285143
Product Range2023X22X Series
Technical Datasheet
43 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 127.360 |
5+ | kr 124.810 |
10+ | kr 122.270 |
20+ | kr 119.720 |
50+ | kr 117.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 127.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20238221
Order Code4285143
Product Range2023X22X Series
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeBA15s
LED ColourWarm White
CCT3000K
Dimmable-
Beam Angle-
Equivalent Wattage-
Luminous Flux250lm
Power Rating2.5W
Supply Voltage30VDC
Energy Rating-
External Length43mm
External Diameter18mm
Product Range2023X22X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
-
Equivalent Wattage
-
Power Rating
2.5W
Energy Rating
-
External Diameter
18mm
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA15s
CCT
3000K
Beam Angle
-
Luminous Flux
250lm
Supply Voltage
30VDC
External Length
43mm
Product Range
2023X22X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013