Print Page

Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 234.790 |
10+ | kr 221.550 |
50+ | kr 205.890 |
100+ | kr 186.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 234.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFMJ7301CH
Order Code3390903
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeBipolar, Unipolar
No. of PhasesFour Phase
Step Angle11.25°
Torque Max-
Resistance280ohm
Current Rating32mA
Voltage Rating Max12VDC
No. of Wires5
External Length19mm
Shaft Diameter3mm
Product Range-
Shaft Length6mm
Product Overview
- Step angle: 11.25°, 5.625°
- Pulse rate: 700-1400pps
- Rating: 12V @32mA; 5V @71mA
- S/N ratio: 34dB
- Detent torque: 310gm-cm
- Gear ratio: 1:64
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar, Unipolar
Step Angle
11.25°
Resistance
280ohm
Voltage Rating Max
12VDC
External Length
19mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Motor Size
-
No. of Phases
Four Phase
Torque Max
-
Current Rating
32mA
No. of Wires
5
Shaft Diameter
3mm
Shaft Length
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04