Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68375
Order Code2766197
Technical Datasheet
45 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.450 |
10+ | kr 9.990 |
100+ | kr 7.120 |
500+ | kr 6.020 |
1000+ | kr 5.910 |
2500+ | kr 5.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68375
Order Code2766197
Technical Datasheet
No. of Contacts4Contacts
Pin Diameter-
Connector MountingPCB Mount
Contact Plating-
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
Receptacle
Connector Mounting
PCB Mount
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021