Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681465S
Order Code2520583
Product RangeDual DC Sockets
Technical Datasheet
1,019 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.540 |
10+ | kr 13.870 |
100+ | kr 10.140 |
250+ | kr 9.400 |
500+ | kr 8.950 |
1000+ | kr 8.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 19.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681465S
Order Code2520583
Product RangeDual DC Sockets
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter2.5mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating12V
Product RangeDual DC Sockets
SVHCNo SVHC (21-Jan-2025)
Product Overview
Patented design ensures superior contact for both 2.1 mm and 2.5 mm plugs. The DC-10LS is a SMD surface mounting, dual socket with a pin ring type with switch.
- Accepts 2.1mm & 2.5mm Plugs
- PBT Body Material for superior temperature characteristics
- Copper alloy / Tin plated contacts
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Surface Mount
Barrel Outer Diameter
6.4mm
Product Range
Dual DC Sockets
Technical Docs (3)
Alternatives for FC681465S
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000908