Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30700G
Order Code3650760
Product RangeDual Entry Feed Through Series
Technical Datasheet
21 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 91.070 |
10+ | kr 67.800 |
25+ | kr 57.950 |
100+ | kr 54.000 |
250+ | kr 52.950 |
500+ | kr 51.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 91.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30700G
Order Code3650760
Product RangeDual Entry Feed Through Series
Technical Datasheet
No. of Contacts-
GenderSocket
Connector MountingPanel Mount
Contact TerminationScrew
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeDual Entry Feed Through Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30700G from CLIFF is a dual entry slim HDMI socket to HDMI socket feedthrough connector, designed to accommodate professional equipment with a HDMI connection.
- Fits standard rectangular cutout
- Front or rear mounting through the panel
- No soldering or punch termination, use standard cable for each connector style
Technical Specifications
No. of Contacts
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
Dual Entry Feed Through Series
Gender
Socket
Contact Termination
Screw
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004