Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30500C
Order Code2978011
Product RangeXLR Faceplates
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 59.520 |
10+ | kr 45.940 |
100+ | kr 34.310 |
250+ | kr 33.640 |
500+ | kr 32.970 |
1000+ | kr 32.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 59.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30500C
Order Code2978011
Product RangeXLR Faceplates
Technical Datasheet
Accessory Type4 Way XLR Format, Branded, Black Finished Aluminium Faceplate
For Use WithPanel Mount XLR Connectors
No. of Module Spaces4
Connector Body MaterialAluminium Body
Connector ColourBlack
Product RangeXLR Faceplates
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30500C Black Finished Aluminium 4-Way Faceplate from Cliff features mounting holes for four XLR-format connectors. Supplied with the CLIFF logo. Suitable for all panel mount XLR connectors.
- Suitable for all panel mount XLR connectors
Technical Specifications
Accessory Type
4 Way XLR Format, Branded, Black Finished Aluminium Faceplate
No. of Module Spaces
4
Connector Colour
Black
SVHC
No SVHC (21-Jan-2025)
For Use With
Panel Mount XLR Connectors
Connector Body Material
Aluminium Body
Product Range
XLR Faceplates
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03