Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30183
Order Code2978014
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 762.880 |
5+ | kr 633.630 |
10+ | kr 620.990 |
25+ | kr 608.270 |
50+ | kr 595.630 |
100+ | kr 582.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 762.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30183
Order Code2978014
Technical Datasheet
Connector TypeXLR
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1U Panel loaded with 8x XLR 3DCF and 8x XLR 3DCM. M3 holes. Front mounted.
Technical Specifications
Connector Type
XLR
LAN Category
-
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9