Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1382R.
Order Code3760158
Product RangeS6
Technical Datasheet
72 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.570 |
10+ | kr 16.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 22.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1382R.
Order Code3760158
Product RangeS6
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialPP (Polypropylene) Body
Product RangeS6
SVHCNo SVHC (21-Jan-2025)
Alternatives for CL1382R.
1 Product Found
Product Overview
The CL1382R is a 2-way panel-mount mono switched 3.5mm Jack with solder tags, nickel plated hex nut. This S6/BB series jack with nickel-plated contacts. It is produced in accordance with DIN dimensions and is designed for use with P5/P6 plugs.
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Tin Plated Contacts
Product Range
S6
Gender
Receptacle
Connector Mounting
Panel Mount
Connector Body Material
PP (Polypropylene) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004