Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4422 03
Order Code3406645
Product RangeCK Tools - VDE T-Handle Hex Keys
Also Known AsGTIN UPC EAN: 5013969246186
Technical Datasheet
7 In Stock
2 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 58.790 |
6+ | kr 55.350 |
12+ | kr 54.230 |
Price for:Each
Minimum: 1
Multiple: 1
kr 58.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4422 03
Order Code3406645
Product RangeCK Tools - VDE T-Handle Hex Keys
Also Known AsGTIN UPC EAN: 5013969246186
Technical Datasheet
AF Size - Metric3mm
AF Size - Imperial-
Hex Key TypeT Handle
Long Arm Length100mm
Product RangeCK Tools - VDE T-Handle Hex Keys
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Premium quality S2 steel blade, hardened and tempered for exceptional strength & durability
- Dual component, ergonomic handle
- VDE/EN 60900 approved - individually tested to 10,000V for safe working up to 1,000V
- Size: 3mm x 100mm
Technical Specifications
AF Size - Metric
3mm
Hex Key Type
T Handle
Product Range
CK Tools - VDE T-Handle Hex Keys
AF Size - Imperial
-
Long Arm Length
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041