Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4360
Order Code3677435
Also Known AsGTIN UPC EAN: 5013969246650
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 430.720 |
6+ | kr 407.210 |
12+ | kr 399.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 430.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4360
Order Code3677435
Also Known AsGTIN UPC EAN: 5013969246650
Technical Datasheet
Socket Type-
Adaptor Size8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm & 17mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Damaged nut/bolt rescue set of 10 metric
- Patented extractor inserts for ring spanners & sockets
- Adapters for fixings sized 8, 9, 10, 11, 12, 13, 14, 15, 16 and 17mm
- Securely grips all round and works on fasteners with up to 85% damaged or worn corners
- Works on a range of fasteners eg. 6 point, 12 point
- Adapts just two socket/ring spanner sizes to fit 10 different fasteners
- 8-12mm Inserts suit 14mm wrench /12-17mm inserts suit 19mm wrench
- Unique flange design to prevent fall through
Contents
8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm & 17mm Adapters
Technical Specifications
Socket Type
-
Product Range
-
Adaptor Size
8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm & 17mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194