Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3889
Order Code2469261
Also Known AsGTIN UPC EAN: 5013969938890
Technical Datasheet
21 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 118.800 |
6+ | kr 111.930 |
12+ | kr 107.830 |
Price for:Each
Minimum: 1
Multiple: 1
kr 118.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3889
Order Code2469261
Also Known AsGTIN UPC EAN: 5013969938890
Technical Datasheet
Plier StyleLong Nose
Overall Length152mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Lightweight, precision long nose pliers
- Long, serrated jaws
- Rounded outer edges for reduced risk of damage to surrounding components
- For the safe handling of small components in fine applications (e.g microelectronics and precision mechanics)
- Special tool steel body, hardened for long-term performance
- Black oxidised finish for corrosion resistance and reduced glare
- Elecro-static discharging handles - dissipative 10⁸
- Contoured, dual component handle design for comfortable working
- Smooth-action return spring for convenience during repetitive work
- Joint with durable stainlesss steel rivet
- Technical information: Total length: 152mm. Head Height (from joint to tip): 49mm. Head Width (Widest point): 12mm. Height at tips: 1mm
- Steel Thickness: 3mm
Technical Specifications
Plier Style
Long Nose
Product Range
-
Overall Length
152mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104