Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 44.070 |
6+ | kr 41.530 |
12+ | kr 40.710 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 44.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3824 12
Order Code2426052
Technical Datasheet
Internal Diameter3.15mm
External Diameter-
Fastener MaterialSteel
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3824 12 is a 12 x 3.15mm Washer, made of galvanised steel for corrosion resistance. This washer is suitable for use in conjunction with C.K rivets to avoid pull through on fragile surfaces.
- Sizes are in relation to the diameter of the rivets
- In ridgid box
- Galvanised steel for corrosion resistance
- Size: 3,15 mm
- Contents: 100 pieces
Applications
Industrial
Technical Specifications
Internal Diameter
3.15mm
Fastener Material
Steel
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
-
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114