Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 296.320 |
6+ | kr 274.770 |
12+ | kr 269.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 296.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3653 180
Order Code4167642
Technical Datasheet
Plier StyleWater Pump
Jaw Opening Max42mm
Overall Length180mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Push button water pump plier
- Push button adjustment for quick and secure jaw adjustment
- Long slim head and jaws for access to confined spaces
- Extra wide jaws for greater working capacity
- Chrome Vanadium alloy steel, drop forged, hardened, tempered for exceptional strength and durability
- Box joint for extra stability
- Total length is 180mm
- Jaw capacity is 42mm
- Dimension is 70mm x 180mm x 1.8mm (W x D x H)
Technical Specifications
Plier Style
Water Pump
Overall Length
180mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
42mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199