Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3530 06
Order Code2094402
Also Known AsGTIN UPC EAN: 5013969480504
Technical Datasheet
24 In Stock
72 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 48.030 |
6+ | kr 45.190 |
12+ | kr 44.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 48.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3530 06
Order Code2094402
Also Known AsGTIN UPC EAN: 5013969480504
Technical Datasheet
Length150mm
Width18mm
Graduations0.5mm, 1mm, 1/16", 1/32", 1/64"
Tool Body MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Stainless steel for corrosion protection
- Permanent indented markings for wear resistance
- Fine graduations for accurate measurements
- Inch/Metric graduations
- Length: 150mm / 6"
Technical Specifications
Length
150mm
Graduations
0.5mm, 1mm, 1/16", 1/32", 1/64"
Product Range
-
Width
18mm
Tool Body Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018