Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3293
Order Code4528600
Also Known AsGTIN UPC EAN: 5013969981285
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 99.150 |
6+ | kr 93.410 |
12+ | kr 89.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 99.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3293
Order Code4528600
Also Known AsGTIN UPC EAN: 5013969981285
Kit Contents6 Pieces of 2mm, 3mm, 4mm, 5mm, 6mm and 8mm Metal Drill Bit Set
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3293 is a titanium nitride coated drill set (pack of 6).
- 135° forged HSS steel
- Precision ground for accurate drilling
- Titanium nitride coated for extra wear protection
Contents
2, 3, 4, 5, 6, 8mm drills.
Technical Specifications
Kit Contents
6 Pieces of 2mm, 3mm, 4mm, 5mm, 6mm and 8mm Metal Drill Bit Set
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085