Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 56.940 |
6+ | kr 53.580 |
12+ | kr 52.530 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
kr 56.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0932R 1218
Order Code2252529
Technical Datasheet
Blade Length310mm
For Use WithHacksaws
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T0932R 1218 is a 3-piece Hacksaw Blade.
- Virtually unbreakable with superb cutting power and flexibility
- Shatterproof HSS Bi-metal construction
- Length: 300 mm / 12"
- TPI (teeth per inch): 18
- Contents: 3 hacksaw blades
Applications
Maintenance & Repair
Technical Specifications
Blade Length
310mm
Product Range
-
For Use With
Hacksaws
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82029100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068