Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No495054
Order Code2445957
Also Known AsGTIN UPC EAN: 5013969950540
Technical Datasheet
1 In Stock
3 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 446.980 |
6+ | kr 422.580 |
12+ | kr 414.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 446.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No495054
Order Code2445957
Also Known AsGTIN UPC EAN: 5013969950540
Technical Datasheet
Extended Length30m
Pulling Strength Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 495054 is a 30m Nylon Draw Tape for low friction and high strength during cable pulling applications. The flexible head attachment for navigating conduit with multiple bends.
- Nylon draw tape for low friction and high strength during cable pulling applications
- Flexible head attachment for navigating conduit with multiple bends
- Red coloured tape for improved visibility in conduit with existing cables
- Robust plastic casing for convenience during tape rewind, storage and transportation
- Non-conductive properties for safe working practices
- Diameter: 4mm
- Length: 30m
Applications
Maintenance & Repair
Technical Specifications
Extended Length
30m
Product Range
-
Pulling Strength Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16