Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No416PA202M
Order Code8867054
Product Range416 Series
Also Known As1623894-8
Technical Datasheet
710 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.110 |
10+ | kr 4.030 |
50+ | kr 3.320 |
100+ | kr 3.010 |
200+ | kr 2.350 |
500+ | kr 2.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No416PA202M
Order Code8867054
Product Range416 Series
Also Known As1623894-8
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance2kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product Range416 Series
Power Rating200mW
Resistance Tolerance± 25%
Temperature Coefficient± 250ppm/°C
Trimmer Shape / Size6 mm Square
Resistor Case / Package-
Product Length8.1mm
Product Width6.8mm
Product Height7.8mm
Operating Temperature Min-20°C
Operating Temperature Max100°C
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
416 Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
6 mm Square
Product Length
8.1mm
Product Height
7.8mm
Operating Temperature Max
100°C
MSL
-
Element Material
Cermet
Track Resistance
2kohm
No. of Turns
1Turns
Power Rating
200mW
Temperature Coefficient
± 250ppm/°C
Resistor Case / Package
-
Product Width
6.8mm
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005